Cart

608263061799808+

AVX 608263061799808+

image shown is a representation only

AVX

CRIMP CONTACT AWG 22 - 28
Supplier: AVX
Matchcode: 608263061799808
Rutronik No.: COREC15500
Unit Pack: 1000
MOQ: 15000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0376 $
564.00 $

Prices

15,000 0.0376 $
20,000 0.0362 $

Parameter

No.of contacts
01
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 80 °C
Current rating
8263
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?