Cart

608263052399808+

AVX 608263052399808+

image shown is a representation only

AVX

WIRE CRIMP CONTACT AWG 22-28
Supplier: AVX
Matchcode: 608263052399808
Rutronik No.: COREC18561
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0319 $
319.00 $

Prices

10,000 0.0319 $
20,000 0.031 $

Parameter

No.of contacts
05
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
8263
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?