Cart

60 9215 001 010 006+

AVX 60 9215 001 010 006+

image shown is a representation only

AVX

HOUSING BLACK 0.3sq BLUE
Supplier: AVX
Matchcode: 609215001010006
Rutronik No.: COAUTO2375
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
0.4987 $
498.70 $

Prices

1,000 0.4987 $
2,000 0.4817 $
3,000 0.4646 $

Parameter

Contact plating
TIN
Oper.temperatur
-40 TO 80 °C
Series
9215
Automotive
CERTIFICAT
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?