Cart

60 9176 002 016 000

AVX

02P IDC CAP FOR AWG 22-24 WHITE
Supplier: AVX
Matchcode: 609176002016000
Rutronik No.: COREC31875
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.116 $
348.00 $

Prices

3,000 0.116 $
5,000 0.1122 $
10,000 0.1083 $
20,000 0.1045 $

Parameter

No.of contacts
02
Contact style
0 mm
Number of rows
02
Contact pitch
N/A
Termin.style
IDC
Contact plating
OTHER
Contact plating
STRAIGHT
Current rating
9176
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?