Cart

60 9176 001 415 100

AVX

01P IDC CAP FOR AWG 22-20 WHITE
Supplier: AVX
Matchcode: 609176001415100
Rutronik No.: COREC33830
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.1089 $
435.60 $

Prices

4,000 0.1089 $
8,000 0.1072 $
12,000 0.103 $
20,000 0.0993 $

Parameter

No.of contacts
01
Number of rows
01
Termin.style
IDC
Contact plating
TIN
Oper.temperatur
-40 TO 125 °C
Series
60 91
Feature funct.
IDC
Family
IDC CAP
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?