Cart

60 8020 311 700 000

AVX

02P CONNECTOR HOUSING
Supplier: AVX
Matchcode: 608020311700000
Rutronik No.: COREC37846
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
02
Contact style
0 mm
Number of rows
0
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
8020
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?