Cart

598457064000103

AVX 598457064000103

image shown is a representation only

AVX

64P CONNECTOR
Supplier: AVX
Matchcode: 598457064000103
Rutronik No.: CODIN6917
Unit Pack: 124
MOQ: 1240
Packaging: BULK
On request
1.64 $
2,033.60 $

Prices

1,240 1.64 $
1,612 1.58 $

Parameter

No.of contacts
64
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Contact plating
TIN
Oper.temperatur
-65 TO 125 °C
Feature materia
UL94V-0
Family
DIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?