Cart

58 9176 001 011 013

AVX

01P WIRE TO BOARD IDC BLUE
Supplier: AVX
Matchcode: 589176001011013
Rutronik No.: COIDC8389
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Current rating
9176
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?