Cart

58 9176 001 011 012

AVX

01P WIRE TO BOARD IDC BROWN
Supplier: AVX
Matchcode: 589176001011012
Rutronik No.: COIDC8387
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2826 $
282.60 $

Prices

1,000 0.2826 $
5,000 0.2732 $
10,000 0.2639 $
20,000 0.2546 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?