Cart

58 9176 001 011 011

AVX

01P WIRE TO BOARD IDC WHITE
Supplier: AVX
Matchcode: 589176001011011
Rutronik No.: COIDC8388
Unit Pack: 1000
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2569 $
1,284.50 $

Prices

5,000 0.2569 $
10,000 0.2481 $
20,000 0.2393 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Current rating
9176
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?