Cart

58 9155 004 000 037

AVX

04P BAT CONNECTOR H=1.20-1.50
Supplier: AVX
Matchcode: 589155004000037
Rutronik No.: COREC31546
Unit Pack: 5000
MOQ: 5000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.0225 $
5,112.50 $

Parameter

No.of contacts
04
Contact style
2.50 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Current rating
9155
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?