Cart

58 9155 003 000 053

AVX

03P BAT CONNECTOR 2,5MM PITCH
Supplier: AVX
Matchcode: 589155003000053
Rutronik No.: COREC36619
Unit Pack: 600
MOQ: 600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
804.00 $

Prices

600 1.34 $
1,200 1.30 $

Parameter

No.of contacts
06
Contact style
2.50 mm
Number of rows
01
Contact plating
GOLD
Oper.temperatur
-40 TO 125 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?