Cart

315620050716871+

KYOCERA

50P CF CONNECTOR TYPE II REVERS
Supplier: KYOCERA Corporation
Matchcode: 315620050716871
Rutronik No.: COREC18782
Unit Pack: 1
MOQ: 256
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2019
3.86 $
988.16 $
Article with this quantity is not orderable.

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Series
31562
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?