Cart

296406200101856+

KYOCERA

200P DIMM CONN. SMD 0.6MM STR
Supplier:
Matchcode: 296406200101856+
Rutronik No.: COREC39568
Unit Pack: 130
MOQ: 130
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.72 $
873.60 $

Prices

130 6.72 $
260 6.48 $
390 6.31 $

Parameter

No.of contacts
200
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Series
6406
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366930000
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?