Cart

29 6402 144 002 856+

AVX

144P CARD EDGE CONN.;H5.6mm;SMT
Supplier: AVX
Matchcode: 296402144002856+
Rutronik No.: COREC30377
Unit Pack: 20
MOQ: 200
Packaging: TRAY
On request
4.83 $
966.00 $

Parameter

No.of contacts
144
Series
29 64
Feature funct.
CARD EDGE
Family
CARD EDGE
Brand
CARD EDGE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?