Cart

248005002100867+

AVX

02P MINI IDC WIRE TO BOARD
Supplier: AVX
Matchcode: 248005002100867+
Rutronik No.: COREC18161
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2958 $
1,774.80 $

Prices

6,000 0.2958 $
12,000 0.2877 $

Parameter

No.of contacts
02
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?