Cart

248005002100867+

KYOCERA

02P MINI IDC WIRE TO BOARD
Supplier: Kyocera
Matchcode: 248005002100867+
Rutronik No.: COREC18161
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
1.00 A
Voltage rating
30 V
Series
8005
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?