Cart

245087060900861+

KYOCERA

60P BTB RECEPTABLE 0,5MM
Supplier: KYOCERA Corporation
Matchcode: 245087060900861
Rutronik No.: CODIN6579
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
2.60 $
2,600.00 $

Prices

1,000 2.60 $
2,000 2.43 $
3,000 2.13 $

Parameter

No.of contacts
60
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
0
Contact plating
0
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Series
0
Family
DIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?