Cart

24 5608 020 000 861+

AVX 24 5608 020 000 861+

image shown is a representation only

AVX

20P FEMALE CONNECTOR H=9,0MM
Supplier: AVX
Matchcode: 245608020000861
Rutronik No.: COREC33632
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
2.57 $
1,285.00 $

Prices

500 2.57 $
1,000 2.46 $
1,500 2.42 $
2,000 2.25 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
FEMALE
Orientation
STRAIGHT
Series
24560
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?