Cart

24 5608 020 000 861+

AVX 24 5608 020 000 861+

image shown is a representation only

AVX

20P FEMALE CONNECTOR H=9,0MM
Supplier: AVX
Matchcode: 245608020000861
Rutronik No.: COREC33632
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.96 $
3,920.00 $

Prices

2,000 1.96 $
4,000 1.91 $

Parameter

No.of contacts
20
Contact style
0.80 mm
Number of rows
02
Contact plating
STRAIGHT
Current rating
5608
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?