Cart

2225GC472KAT1A

AVX 2225GC472KAT1A

image shown is a representation only

AVX

KC 4,7nF 2225 10% 2000V X7R
Supplier: AVX
Matchcode: KC4,7N2225X7R2K0K NORM
Rutronik No.: KKS5099
Unit Pack: 500
MOQ: 2000
package: 2225
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
4,7n F
V(N)
2000 V
Case size
2225
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
6.4 mm
Height
2.54 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
2225
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?