Cart

2220GC103K4T1A

AVX 2220GC103K4T1A

image shown is a representation only

AVX

KC 10nF 2220 10% 2kV X7R AECQ
Supplier: AVX
Matchcode: KC10N2220X7R2K0KAECQ
Rutronik No.: KKK24530
Unit Pack: 500
MOQ: 1500
package: 2220
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
2.50 $
3,750.00 $

Prices

1,500 2.50 $
3,000 2.45 $
4,500 2.39 $

Parameter

C(N)
10n F
V(N)
2000 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
PROTOTYPE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
5.7 mm
Diameter/width
5 mm
Height
3.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
2220
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?