Cart

2220CC224KAZ1A

AVX 2220CC224KAZ1A

image shown is a representation only

AVX

KC 220nF 2220 10% 600V X7R STAG
Supplier: AVX
Matchcode: KC220N2220X7R600K NORMSTAG
Rutronik No.: KKK22705
Unit Pack: 500
MOQ: 1000
package: 2220
Packaging: REEL BLI
On request
On request
On request

Parameter

Style
CHIP
C(N)
220n F
Case size
2220
Dielectric
X7R
V(N)
600 V
Tolerance
10%
Design / type
STAG
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
5.7 mm
Diameter/width
5 mm
Height
3.4 mm
Automotive
NO
Package
2220
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
A
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?