Cart

2220AC103KAT1A

AVX 2220AC103KAT1A

image shown is a representation only

AVX

KC 10nF 2220 10% 1000V X7R
Supplier: AVX
Matchcode: KC10N2220X7R1K0K NORM
Rutronik No.: KKS4620
Unit Pack: 500
MOQ: 4000
package: 2220
Packaging: REEL BLI
On request
1.60 $
6,400.00 $

Parameter

C(N)
10n F
V(N)
1000 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.21 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
2220
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
A
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?