Cart

22205C225KAT2A

AVX 22205C225KAT2A

image shown is a representation only

AVX

KC 2,2µF 2220 10% 50V X7R
Supplier: AVX
Matchcode: KC2,2U2220X7R050K NORM
Rutronik No.: KKK12564
Unit Pack: 1000
MOQ: 500
package: 2220
Packaging: REEL BLI
On request
2.49 $
2,490.00 $

Prices

500 2.49 $
2,000 2.42 $
3,000 2.38 $
4,000 2.34 $
5,000 2.30 $

Parameter

C(N)
2,2µ F
V(N)
50 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Height
2.29 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
2220
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?