Cart

22201C106K4T2A

AVX

KC 10µF 2220 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC10U2220X7R100KAECQ
Rutronik No.: KKS5074
Unit Pack: 500
MOQ: 500
package: 2220
Packaging: REEL BLI
Soon available
1.40 $
700.00 $

Prices

500 1.40 $
1,000 1.37 $
2,000 1.36 $
3,000 1.33 $
4,000 1.30 $

Parameter

Style
CHIP
C(N)
10µ F
Case size
2220
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
PROTOTYPE
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
5.7 mm
Diameter/width
5 mm
Height
2.79 mm
Automotive
AEC-Q(200)
Package
2220
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?