Cart

22201C105KAT2A

AVX 22201C105KAT2A

image shown is a representation only

AVX

KC 1,0µF 2220 10% 100V X7R
Supplier: AVX
Matchcode: KC1,0U2220X7R100K NORM
Rutronik No.: KKK21008
Unit Pack: 1000
MOQ: 1000
package: 2220
Packaging: REEL BLI
Soon available
0.5414 $
541.40 $

Prices

1,000 0.5414 $
2,000 0.531 $
3,000 0.5233 $
4,000 0.5161 $
7,000 0.5053 $

Parameter

C(N)
1µ F
V(N)
100 V
Case size
2220
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.7 mm
Diameter/width
5 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
2220
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?