Cart

20 9159 004 101 116

AVX

04P HORI. WHITE SOCKET SSL SMT
Supplier: AVX
Matchcode: 209159004101116
Rutronik No.: COREC30802
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.7179 $
0.72 $

Prices

1 0.7179 $
2,800 0.69 $
5,600 0.6517 $
8,400 0.613 $

Parameter

No.of contacts
04
Contact pitch
3.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
5.00 A
Voltage rating
125 V
Series
20-9159
Feature funct.
SOCK .WHI
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?