Cart

20 8477 064 002 025

AVX

64P DIN41612 CONNECTOR FEM STYL
Supplier: AVX
Matchcode: 208477064002025
Rutronik No.: COREC38675
Unit Pack: 90
MOQ: 540
Packaging: BULK
On request
4.44 $
2,397.60 $

Parameter

No.of contacts
64
Number of rows
02
Contact style
FEMALE
Orientation
RIGHTANGLE
Series
20 84
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?