Cart

20 8459 096 002 002

AVX 20 8459 096 002 002

image shown is a representation only

AVX

96P IDC SOCKET STRAIN RELLEF
Supplier: AVX
Matchcode: 208459096002002
Rutronik No.: COIDC8504
Unit Pack: 1
MOQ: 5000
Packaging: TRAY
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
4.54 $
22,700.00 $

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Series
20 84
Feature funct.
IDC
Family
STRAIN REL
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?