Cart

20 8457 064 002 025

AVX

64P DIN41612 FEMALE B STRAIGHT
Supplier: AVX
Matchcode: 208457064002025
Rutronik No.: COREC38617
Unit Pack: 128
MOQ: 1980
Packaging: BULK
On request
0.6927 $
1,418.65 $

Parameter

No.of contacts
64
Contact pitch
_OTHER mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
2.90 A
Series
20 84
Feature funct.
DIN 41612
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?