Cart

1825GC103KAT1A

AVX 1825GC103KAT1A

image shown is a representation only

AVX

KC 10nF 1825 10% 2000V X7R
Supplier: AVX
Matchcode: KC10N1825X7R2K0K NORM
Rutronik No.: KKK18348
Unit Pack: 500
MOQ: 4000
package: 1825
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.40 $
5,600.00 $

Parameter

C(N)
10n F
V(N)
2000 V
Case size
1825
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
6.4 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1825
Bendingstrength
to check mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?