Cart

1825AC333KAZ1A

AVX 1825AC333KAZ1A

image shown is a representation only

AVX

KC 33nF 1825 10% 1000V X7R STAG
Supplier: AVX
Matchcode: KC33N1825X7R1K0K NORMSTAG
Rutronik No.: KKS5113
Unit Pack: 500
MOQ: 1000
package: 1825
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
33n F
V(N)
1000 V
Case size
1825
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STAG
Purpose of use
AUTOMOTIVE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Diameter/width
6.4 mm
Height
2.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1825
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?