Cart

1812HC471KAZ1A

AVX 1812HC471KAZ1A

image shown is a representation only

AVX

KC470pF 1812 10% 3000V X7R STAG
Supplier: AVX
Matchcode: KC470P1812X7R3K0K NORMSTAG
Rutronik No.: KKS4606
Unit Pack: 1000
MOQ: 4000
package: 1812
Packaging: REEL BLI
On request
0.312 $
1,248.00 $

Prices

4,000 0.312 $
12,000 0.3061 $

Parameter

Style
CHIP
C(N)
470p F
Case size
1812
Dielectric
X7R
V(N)
3000 V
Tolerance
10%
Design / type
STAG
Purpose of use
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.45 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?