Cart

1812HC222KAZ1A

AVX 1812HC222KAZ1A

image shown is a representation only

AVX

KC 2,2nF1812 10% 3000V X7R STAG
Supplier: AVX
Matchcode: KC2,2N1812X7R3K0K NORMSTAG
Rutronik No.: KKK23516
Unit Pack: 500
MOQ: 40000
package: 1812
Packaging: REEL BLI
On request
On request
On request

Parameter

Style
CHIP
C(N)
2,2n F
Case size
1812
Dielectric
X7R
V(N)
3000 V
Tolerance
10%
Design / type
STAG
Purpose of use
commercial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.21 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?