Cart

1812HC102KAT1A

AVX

KC 1,0nF 1812 10% 3000V X7R
Supplier: AVX
Matchcode: KC1,0N1812X7R3K0K NORM
Rutronik No.: KKS2978
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3486 $
348.60 $

Prices

1,000 0.3486 $
2,000 0.3417 $
3,000 0.337 $
4,000 0.3324 $
8,000 0.3254 $

Parameter

C(N)
1n F
Case size
1812
Dielectric
X7R
V(N)
3000 V
Tolerance
10%
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.8 mm
Tape type
7 inch
Packaging
REEL BLI
Automotive
NO
Leadfree Defin.
10
Package
1812
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?