Cart

1812GC222KAT1A

AVX 1812GC222KAT1A

image shown is a representation only

AVX

KC 2,2nF 1812 10% 2000V X7R
Supplier: AVX
Matchcode: KC2,2N1812X7R2K0K NORM
Rutronik No.: KKK7081
Unit Pack: 1000
MOQ: 4000
package: 1812
Packaging: REEL BLI
On request
0.5185 $
2,074.00 $

Prices

4,000 0.5185 $
8,000 0.5088 $

Parameter

C(N)
2,2n F
V(N)
2000 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.8 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?