Cart

1812CC472K4Z1A

AVX 1812CC472K4Z1A

image shown is a representation only

AVX

KC4,7nF181210%630VX7R AECQSTAG
Supplier: AVX
Matchcode: KC4,7N1812X7R630KAECQSTAG
Rutronik No.: KKK24034
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
On request
On request

Parameter

Style
CHIP
C(N)
4,7n F
Case size
1812
Dielectric
X7R
V(N)
630 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.79 mm
Automotive
AEC-Q(200)
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?