Cart

18127C473KAT2A

AVX

KC 47nF 1812 10% 500V X7R
Supplier: AVX
Matchcode: KC47N1812X7R500K NORM
Rutronik No.: KKS2269
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
In Stock
0.483 $
483.00 $

Prices

1,000 0.483 $
2,000 0.4733 $
3,000 0.4669 $
4,000 0.4605 $
7,000 0.4508 $

Parameter

Style
CHIP
C(N)
47n F
Case size
1812
Dielectric
X7R
V(N)
500 V
Tolerance
10%
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.79 mm
Automotive
NO
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?