Cart

18127C333KAT2A

AVX 18127C333KAT2A

image shown is a representation only

AVX

KC 33nF 1812 10% 500V X7R
Supplier: AVX
Matchcode: KC33N1812X7R500K NORM
Rutronik No.: KKS3630
Unit Pack: 1000
MOQ: 3000
package: 1812
Packaging: REEL BLI
On request
0.5899 $
1,769.70 $

Prices

3,000 0.5899 $
6,000 0.579 $
9,000 0.5682 $

Parameter

C(N)
33n F
V(N)
500 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.54 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?