Cart

18127C104KAT4A

AVX 18127C104KAT4A

image shown is a representation only

AVX

KC 100nF 1812 10% 500V X7R
Supplier: AVX
Matchcode: KC100N1812X7R500K NORM
Rutronik No.: KKS5078
Unit Pack: 3000
MOQ: 4000
package: 1812
Packaging: REEL BLI
On request
0.4522 $
2,713.20 $

Prices

4,000 0.4631 $
6,000 0.4522 $
9,000 0.444 $
12,000 0.4359 $
18,000 0.4277 $

Parameter

C(N)
100n F
V(N)
500 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.79 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?