Cart

18127A102JAT2A

AVX 18127A102JAT2A

image shown is a representation only

AVX

KC 1nF 1812 5% 500V NP0
Supplier: AVX
Matchcode: KC1,0N1812NP0500J NORM
Rutronik No.: KKK22732
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
2.41 $
2,410.00 $

Prices

1,000 2.41 $
2,000 2.35 $
3,000 2.32 $
4,000 2.27 $
5,000 2.23 $

Parameter

C(N)
1n F
V(N)
500 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?