Cart

18125C475K4Z2A

AVX 18125C475K4Z2A

image shown is a representation only

AVX

KC 4,7uF 1812 10% 50V X7R ASTAG
Supplier: AVX
Matchcode: KC4,7U1812X7RK050AECQSTAG
Rutronik No.: KKK17729
Unit Pack: 500
MOQ: 8000
package: 1812
Packaging: REEL BLI
On request
0.9424 $
7,539.20 $

Parameter

Style
CHIP
C(N)
4,7µ F
Case size
1812
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.79 mm
Automotive
AEC-Q(200)
Package
1812
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?