Cart

18125C334KAT2A

AVX 18125C334KAT2A

image shown is a representation only

AVX

KC 330nF 1812 10% 50V X7R
Supplier: AVX
Matchcode: KC330N1812X7R050K NORM
Rutronik No.: KKK15077
Unit Pack: 1000
MOQ: 4000
package: 1812
Packaging: REEL BLI
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5065 $
2,026.00 $

Prices

4,000 0.5065 $
8,000 0.4928 $

Parameter

C(N)
330n F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?