Cart

18125C224KAT2A

AVX 18125C224KAT2A

image shown is a representation only

AVX

KC 220nF 1812 10% 50V X7R
Supplier: AVX
Matchcode: KC220N1812X7R050K NORM
Rutronik No.: KKK2511
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
0.3548 $
354.80 $

Prices

1,000 0.3548 $
2,000 0.3477 $
3,000 0.343 $
5,000 0.3382 $
8,000 0.3311 $

Parameter

C(N)
220n F
V(N)
50 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.27 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?