Cart

18123D106KAT2A

AVX 18123D106KAT2A

image shown is a representation only

AVX

KC 10µF 1812 10% 25V X5R
Supplier: AVX
Matchcode: KC10U1812X5R025K NORM
Rutronik No.: KKK22644
Unit Pack: 500
MOQ: 2000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.415 $
830.00 $

Prices

2,000 0.415 $
6,000 0.3968 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1812
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
2.79 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
Customs Tariff No.
85322400000
Country
United Kingdom
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?