Cart

18122A392GAT2A

AVX 18122A392GAT2A

image shown is a representation only

AVX

KC 3,9nF 1812 2% 200V NP0
Supplier: AVX
Matchcode: KC3,9N1812NP0200G NORM
Rutronik No.: KKK23628
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
On request
On request

Parameter

C(N)
3,9n F
V(N)
200 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.52 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?