Cart

18121C334JAT2A

AVX 18121C334JAT2A

image shown is a representation only

AVX

KC 330nF 1812 5% 100V X7R
Supplier: AVX
Matchcode: KC330N1812X7R100J NORM
Rutronik No.: KKK20624
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
On request
1.17 $
1,170.00 $

Prices

1,000 1.17 $
2,000 1.14 $
3,000 1.1196 $
4,000 1.099 $
5,000 1.0784 $

Parameter

C(N)
330n F
V(N)
100 V
Case size
1812
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.52 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1812
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?