Cart

1808SC472KAT1A

AVX 1808SC472KAT1A

image shown is a representation only

AVX

KC 4,7nF 1808 10% 1500V X7R
Supplier: AVX
Matchcode: KC4,7N1808X7R1K5K NORM
Rutronik No.: KKS4120
Unit Pack: 500
MOQ: 4000
package: 1808
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3032 $
1,212.80 $

Prices

4,000 0.3032 $
16,000 0.2899 $

Parameter

C(N)
4,7n F
V(N)
1500 V
Case size
1808
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
2 mm
Height
2.21 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1808
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?