Cart

145046120630829+

AVX

120P B TO B CONN FINE PITCH SMT
Supplier: AVX
Matchcode: 145046120630829
Rutronik No.: COREC19072
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
2.73 $
2,730.00 $

Prices

1,000 2.73 $
2,000 2.59 $

Parameter

No.of contacts
120
Series
14504
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?